Similar

Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Frequency - Max 6 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Gold |
Convert From (Adapter End) SMA Plug, Male Pin | Center Contact Material Phosphor Bronze |
Convert To (Adapter End) SMB Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAP-A-SMBJ | TYCLON | 131 | 4912-SMAP-A-SMBJ-ND | 8,50000 € | Similar |


