SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAP-085EB

DigiKey Part Number
4912-SMAP-085EB-ND
Manufacturer
Manufacturer Product Number
SMAP-085EB
Description
SMAP-085EB
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Packaging
Retail Package
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
335 V
Cable Group
RG-405 (.085" Semi Rigid)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
14,76000 €4,76 €
104,28300 €42,83 €
253,85840 €96,46 €
503,46760 €173,38 €
Unit Price without VAT:4,76000 €
Unit Price with VAT:5,66440 €