
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-In, Threaded |
Adapter Type Jack to Jack | Center Contact Plating Gold, Nickel |
Conversion Type Between Series | Body Material Beryllium Copper, Brass |
Adapter Series | Body Finish Gold, Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMPM Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,67000 € | 71,67 € |
| 10 | 64,50700 € | 645,07 € |
| 25 | 58,05680 € | 1.451,42 € |
| 50 | 52,25180 € | 2.612,59 € |
| Unit Price without VAT: | 71,67000 € |
|---|---|
| Unit Price with VAT: | 85,28730 € |

