Cable Assembly Coaxial SMA to SMA RG-58 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAP5WRG58

DigiKey Part Number
4912-SAP5WRG58-ND
Manufacturer
Manufacturer Product Number
SAP5WRG58
Description
COAX CBL SMA TO SMA 16.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-58 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
TYCLON
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
196.9" (5.0m) 16.4'
Part Status
Active
Cable Type
RG-58
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
SMA Plug
Color
Black
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
135,42000 €35,42 €
1023,29400 €232,94 €
2522,12840 €553,21 €
5021,02340 €1.051,17 €
Unit Price without VAT:35,42000 €
Unit Price with VAT:42,14980 €