Cable Assembly Coaxial SMA to SMA 1.5DS-QEHV 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAP3W1.5DSQEHV

DigiKey Part Number
4912-SAP3W1.5DSQEHV-ND
Manufacturer
Manufacturer Product Number
SAP3W1.5DSQEHV
Description
SAP3W1.5DSQEHV, SMA ASSEMBLY DES
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 1.5DS-QEHV 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
TYCLON
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
120.0" (3.0m) 10.0'
Part Status
Active
Cable Type
1.5DS-QEHV
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
114,17000 €14,17 €
1012,74900 €127,49 €
2511,47360 €286,84 €
5010,32620 €516,31 €
Unit Price without VAT:14,17000 €
Unit Price with VAT:16,86230 €