
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Push-Pull, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Nickel |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) PAL Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) F Jack, Female Socket | Operating Temperature -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,57000 € | 25,70 € |
| 25 | 2,44160 € | 61,04 € |
| 50 | 2,32160 € | 116,08 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

