New at DigiKey
Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP6-SMAJ

DigiKey Part Number
4912-NP6-SMAJ-ND
Manufacturer
Manufacturer Product Number
NP6-SMAJ
Description
NP6-SMAJ
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
N Plug, Male Pin
Mfr
Convert To (Adapter End)
SMA Jack, Female Socket
Packaging
Retail Package
Style
Straight
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Adapter Type
Plug to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Between Series
Center Contact Plating
Gold
Center Gender
Male to Female
Body Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
126,44000 €26,44 €
1023,89900 €238,99 €
2520,14280 €503,57 €
5015,11120 €755,56 €
Unit Price without VAT:26,44000 €
Unit Price with VAT:31,46360 €