Cable Assembly Coaxial N Type to N Type 5D-2W 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP5W5DW

DigiKey Part Number
4912-NP5W5DW-ND
Manufacturer
Manufacturer Product Number
NP5W5DW
Description
NP5W5DW, N ASSEMBLY DESIGNED FOR
Customer Reference
Detailed Description
Cable Assembly Coaxial N Type to N Type 5D-2W 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TYCLON
Series
-
Packaging
Retail Package
Part Status
Active
Style
N Type to N Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
196.9" (5.0m) 16.4'
Cable Type
5D-2W
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Gray
Features
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
140,79000 €40,79 €
1036,71300 €367,13 €
2533,03840 €825,96 €
5029,73380 €1.486,69 €
Unit Price without VAT:40,79000 €
Unit Price with VAT:48,54010 €