Cable Assembly Coaxial N Type to N Type 5D-2V 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP5W5DV

DigiKey Part Number
4912-NP5W5DV-ND
Manufacturer
Manufacturer Product Number
NP5W5DV
Description
NP5W5DV, N ASSEMBLY DESIGNED FOR
Customer Reference
Detailed Description
Cable Assembly Coaxial N Type to N Type 5D-2V 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
TYCLON
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
196.9" (5.0m) 16.4'
Part Status
Active
Cable Type
5D-2V
Style
N Type to N Type
Cable Impedance
50 Ohms
1st Connector
N-Type Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
N-Type Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
127,76000 €27,76 €
1024,98100 €249,81 €
2522,48000 €562,00 €
5020,23520 €1.011,76 €
Unit Price without VAT:27,76000 €
Unit Price with VAT:33,03440 €