Cable Assembly Coaxial N Type to N Type 5D-SFA 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP5W5DSF

DigiKey Part Number
4912-NP5W5DSF-ND
Manufacturer
Manufacturer Product Number
NP5W5DSF
Description
NP5W5DSF, N ASSEMBLY DESIGNED FO
Customer Reference
Detailed Description
Cable Assembly Coaxial N Type to N Type 5D-SFA 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
TYCLON
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
196.9" (5.0m) 16.4'
Part Status
Active
Cable Type
5D-SFA
Style
N Type to N Type
Cable Impedance
50 Ohms
1st Connector
N-Type Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
138,95000 €38,95 €
1035,05800 €350,58 €
2531,55680 €788,92 €
5028,39520 €1.419,76 €
Unit Price without VAT:38,95000 €
Unit Price with VAT:46,35050 €