
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Body Finish | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,66000 € | 128,66 € |
| 10 | 115,78800 € | 1.157,88 € |
| 25 | 110,00080 € | 2.750,02 € |
| 50 | 104,49900 € | 5.224,95 € |
| Unit Price without VAT: | 128,66000 € |
|---|---|
| Unit Price with VAT: | 153,10540 € |



