NP50TD6G-30W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP50TD6G-30W

DigiKey Part Number
4912-NP50TD6G-30W-ND
Manufacturer
Manufacturer Product Number
NP50TD6G-30W
Description
NP50TD6G-30W N TERMINATOR
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TYCLON
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
N Type
Connector Type
Plug, Male Pin
Frequency - Max
6 GHz
Impedance
50 Ohms
Mounting Type
Panel Mount
Body Finish
-
Contact Material
Phosphor Bronze
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
189,97000 €89,97 €
1080,97200 €809,72 €
2576,92120 €1.923,03 €
5073,07760 €3.653,88 €
Unit Price without VAT:89,97000 €
Unit Price with VAT:107,06430 €