Cable Assembly Coaxial N Type to N Type 5D-FB 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP2W5DFB

DigiKey Part Number
4912-NP2W5DFB-ND
Manufacturer
Manufacturer Product Number
NP2W5DFB
Description
NP2W5DFB, N ASSEMBLY DESIGNED FO
Customer Reference
Detailed Description
Cable Assembly Coaxial N Type to N Type 5D-FB 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TYCLON
Series
-
Packaging
Retail Package
Part Status
Active
Style
N Type to N Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
5D-FB
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
124,11000 €24,11 €
1021,70400 €217,04 €
2519,53560 €488,39 €
5017,58200 €879,10 €
Unit Price without VAT:24,11000 €
Unit Price with VAT:28,69090 €