Cable Assembly Coaxial N Type to N Type 5D-SFA 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP1W5DSF

DigiKey Part Number
4912-NP1W5DSF-ND
Manufacturer
Manufacturer Product Number
NP1W5DSF
Description
NP1W5DSF, N ASSEMBLY DESIGNED FO
Customer Reference
Detailed Description
Cable Assembly Coaxial N Type to N Type 5D-SFA 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
TYCLON
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
39.4" (1.0m) 3.3'
Part Status
Active
Cable Type
5D-SFA
Style
N Type to N Type
Cable Impedance
50 Ohms
1st Connector
N-Type Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
122,22000 €22,22 €
1019,99500 €199,95 €
2517,99920 €449,98 €
5016,20020 €810,01 €
Unit Price without VAT:22,22000 €
Unit Price with VAT:26,44180 €