
Category | Impedance 50 Ohms |
Manufacturer TYCLON | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Body Finish Nickel |
Part Status Active | Contact Material Brass |
Connector Style N Type | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,35000 € | 17,35 € |
| 10 | 15,62100 € | 156,21 € |
| 25 | 14,83920 € | 370,98 € |
| 50 | 14,09140 € | 704,57 € |
| Unit Price without VAT: | 17,35000 € |
|---|---|
| Unit Price with VAT: | 20,64650 € |

