N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-R

DigiKey Part Number
4912-N-R-ND
Manufacturer
Manufacturer Product Number
N-R
Description
N-R N RECEPTACLE
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Mounting Type
Panel Mount
Packaging
Retail Package
Mounting Feature
Flange
Part Status
Active
Fastening Type
Threaded
Connector Style
Frequency - Max
10 GHz
Connector Type
Jack, Female Socket
Number of Ports
1
Contact Termination
Solder Cup
Operating Temperature
-40°C ~ 85°C
Shield Termination
Solder
Voltage Rating
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.095
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
14,43000 €4,43 €
103,98600 €39,86 €
253,78200 €94,55 €
503,59500 €179,75 €
Unit Price without VAT:4,43000 €
Unit Price with VAT:5,27170 €