M Type Connector Jack, Female Socket Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ-3X

DigiKey Part Number
4912-MJ-3X-ND
Manufacturer
Manufacturer Product Number
MJ-3X
Description
MJ-3X, M JACK FEMALE SOCKET FOR
Customer Reference
Detailed Description
M Type Connector Jack, Female Socket Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58, 58A
Fastening Type
Threaded
Frequency - Max
200 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
15,20000 €5,20 €
104,68200 €46,82 €
254,20840 €105,21 €
503,78660 €189,33 €
Unit Price without VAT:5,20000 €
Unit Price with VAT:6,18800 €