Cable Assembly Coaxial MHV to MHV RG-58 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHVP2WRG58

DigiKey Part Number
4912-MHVP2WRG58-ND
Manufacturer
Manufacturer Product Number
MHVP2WRG58
Description
CBL ASSY MHV PLUG TO PLUG 2.0m
Customer Reference
Detailed Description
Cable Assembly Coaxial MHV to MHV RG-58 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
TYCLON
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
78.7" (2.0m) 6.6'
Part Status
Active
Cable Type
RG-58
Style
MHV to MHV
Cable Impedance
50 Ohms
1st Connector
MHV Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
MHV Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
147,54000 €47,54 €
1042,78400 €427,84 €
2538,50880 €962,72 €
5034,65900 €1.732,95 €
Unit Price without VAT:47,54000 €
Unit Price with VAT:56,57260 €