
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | MHV to MHV | |
1st Connector | MHV Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MHV Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-58A/U | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,78000 € | 38,78 € |
| 10 | 34,89700 € | 348,97 € |
| 25 | 31,41240 € | 785,31 € |
| 50 | 28,26760 € | 1.413,38 € |
| Unit Price without VAT: | 38,78000 € |
|---|---|
| Unit Price with VAT: | 46,14820 € |

