
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | MHV to MHV | |
1st Connector | MHV Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MHV Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-58A/U | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,18000 € | 45,18 € |
| 10 | 40,66300 € | 406,63 € |
| 25 | 36,60120 € | 915,03 € |
| 50 | 32,93520 € | 1.646,76 € |
| Unit Price without VAT: | 45,18000 € |
|---|---|
| Unit Price with VAT: | 53,76420 € |

