
Category | Fastening Type Latch Lock |
Mfr | Orientation Keyed |
Packaging Retail Package | Features Cable Clamp, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 15A |
Number of Positions 3 | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Insert Material Polybutylene Terephthalate (PBT) |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,55000 € | 25,50 € |
| 25 | 2,29480 € | 57,37 € |
| 50 | 2,06520 € | 103,26 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

