
K292P-A-SMPMP(FD) | |
|---|---|
DigiKey Part Number | 4912-K292P-A-SMPMP(FD)-ND |
Manufacturer | |
Manufacturer Product Number | K292P-A-SMPMP(FD) |
Description | K292P-A-SMPMP(FD), Adapter Coaxi |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Features Full Detent |
Adapter Series | Body Material Beryllium Copper |
Center Gender Male to Male | Body Finish Gold |
Convert From (Adapter End) SMPM Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,86000 € | 109,86 € |
| 10 | 98,86900 € | 988,69 € |
| 25 | 88,98440 € | 2.224,61 € |
| 50 | 80,08600 € | 4.004,30 € |
| Unit Price without VAT: | 109,86000 € |
|---|---|
| Unit Price with VAT: | 130,73340 € |

