
Category | Mounting Type Surface Mount |
Mfr | Mounting Feature Flange |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Body Finish Passivated |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetherimide (PEI) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,58000 € | 65,58 € |
| 10 | 59,01700 € | 590,17 € |
| 25 | 53,11880 € | 1.327,97 € |
| 50 | 47,80680 € | 2.390,34 € |
| Unit Price without VAT: | 65,58000 € |
|---|---|
| Unit Price with VAT: | 78,04020 € |

