2.92mm Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K292-R-SMT

DigiKey Part Number
4912-K292-R-SMT-ND
Manufacturer
Manufacturer Product Number
K292-R-SMT
Description
K292-R-SMT 2.92MM JACK FEMALE RE
Customer Reference
Detailed Description
2.92mm Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Features
-
Housing Color
Gold
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
129,11000 €29,11 €
1026,20500 €262,05 €
2523,58040 €589,51 €
5021,22240 €1.061,12 €
Unit Price without VAT:29,11000 €
Unit Price with VAT:34,64090 €