
Category | Mounting Type Panel Mount; Surface Mount |
Mfr | Mounting Feature Flange |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,15000 € | 89,15 € |
| 10 | 80,23100 € | 802,31 € |
| 25 | 72,20760 € | 1.805,19 € |
| 50 | 64,98340 € | 3.249,17 € |
| Unit Price without VAT: | 89,15000 € |
|---|---|
| Unit Price with VAT: | 106,08850 € |

