
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 2 Screws | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,99000 € | 133,99 € |
| 10 | 78,71900 € | 787,19 € |
| 25 | 75,44000 € | 1.886,00 € |
| 50 | 68,25420 € | 3.412,71 € |
| Unit Price without VAT: | 133,99000 € |
|---|---|
| Unit Price with VAT: | 159,44810 € |

