Cable Assembly Coaxial HN to HN RG-8 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HNP5WRG8

DigiKey Part Number
4912-HNP5WRG8-ND
Manufacturer
Manufacturer Product Number
HNP5WRG8
Description
CBL ASSY HN PLUG TO HN PLUG 5.0m
Customer Reference
Detailed Description
Cable Assembly Coaxial HN to HN RG-8 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
TYCLON
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
2nd Connector Mounting Feature
Screw Locks
Part Status
Active
Length
196.9" (5.0m) 16.4'
Style
HN to HN
Cable Type
RG-8
1st Connector
HN Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
1st Connector Mounting Feature
Screw Locks
Frequency - Max
2 GHz
2nd Connector
HN Plug
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1103,59000 €103,59 €
1093,22600 €932,26 €
2583,90200 €2.097,55 €
5075,51360 €3.775,68 €
Unit Price without VAT:103,59000 €
Unit Price with VAT:123,27210 €