
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | HN to HN | |
1st Connector | HN Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | Screw Locks | |
2nd Connector | HN Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Screw Locks | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-8 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 2 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,42000 € | 73,42 € |
| 10 | 66,07700 € | 660,77 € |
| 25 | 59,46760 € | 1.486,69 € |
| 50 | 53,52080 € | 2.676,04 € |
| Unit Price without VAT: | 73,42000 € |
|---|---|
| Unit Price with VAT: | 87,36980 € |

