
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Snap-On, Threaded |
Part Status Active | Center Contact Plating Silver |
Adapter Type Plug to Jack | Features Quick Release |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Copper Alloy |
Convert From (Adapter End) HN Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) HN Plug, Male Pin | Operating Temperature -45°C ~ 85°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,87000 € | 123,87 € |
| 10 | 117,17600 € | 1.171,76 € |
| 50 | 109,87500 € | 5.493,75 € |
| Unit Price without VAT: | 123,87000 € |
|---|---|
| Unit Price with VAT: | 147,40530 € |

