
Category | Cable Group 8D-2V |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 2 GHz |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Brass |
Contact Termination Solder | Body Material Brass |
Shield Termination Clamp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Silver |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 € | 21,69 € |
| 10 | 19,52200 € | 195,22 € |
| 25 | 17,56760 € | 439,19 € |
| 50 | 15,80820 € | 790,41 € |
| Unit Price without VAT: | 21,69000 € |
|---|---|
| Unit Price with VAT: | 25,81110 € |

