
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-59 |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Operating Temperature -40°C ~ 85°C |
Impedance 75 Ohms | Voltage Rating 150 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,57800 € | 5,78 € |
| 25 | 0,51840 € | 12,96 € |
| 50 | 0,46740 € | 23,37 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

