Cable Assembly Coaxial BNC to BNC S-5C-FB 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP5W5FC

DigiKey Part Number
4912-BP5W5FC-ND
Manufacturer
Manufacturer Product Number
BP5W5FC
Description
BP5W5FC, BNC ASSEMBLY DESIGNED F
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC S-5C-FB 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
TYCLON
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
196.9" (5.0m) 16.4'
Part Status
Active
Cable Type
S-5C-FB
Style
BNC to BNC
Cable Impedance
75 Ohms
1st Connector
BNC Plug
Connector Impedance
75 Ohms
1st Contact Gender
Male
Overall Impedance
75 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
114,37000 €14,37 €
1012,92800 €129,28 €
2511,63400 €290,85 €
5010,47740 €523,87 €
Unit Price without VAT:14,37000 €
Unit Price with VAT:17,10030 €