Cable Assembly Coaxial BNC to BNC 3D-2V 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP3W3DV

DigiKey Part Number
4912-BP3W3DV-ND
Manufacturer
Manufacturer Product Number
BP3W3DV
Description
BP3W3DV, BNC ASSEMBLY DESIGNED F
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC 3D-2V 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TYCLON
Series
-
Packaging
Retail Package
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
120.0" (3.0m) 10.0'
Cable Type
3D-2V
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
19,50000 €9,50 €
108,55400 €85,54 €
257,69360 €192,34 €
506,92780 €346,39 €
Unit Price without VAT:9,50000 €
Unit Price with VAT:11,30500 €