Adapter Coaxial Connector N Plug, Male Pin To 7/16 Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7/16J-NP

DigiKey Part Number
4912-7/16J-NP-ND
Manufacturer
Manufacturer Product Number
7/16J-NP
Description
COAX ADAPT N TO 7/16
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To 7/16 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
7/16 Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Phosphor Bronze
Dielectric Material
-
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-45°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
119,45000 €19,45 €
1017,50500 €175,05 €
2516,63520 €415,88 €
5015,80060 €790,03 €
Unit Price without VAT:19,45000 €
Unit Price with VAT:23,14550 €