
7/16J-HNJ | |
|---|---|
DigiKey Part Number | 4912-7/16J-HNJ-ND |
Manufacturer | |
Manufacturer Product Number | 7/16J-HNJ |
Description | 7/16J-HNJ, 7/16 JACK TO HN JACK |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 7/16 Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Alloy | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,73000 € | 135,73 € |
| 10 | 122,15400 € | 1.221,54 € |
| 25 | 109,93320 € | 2.748,33 € |
| 50 | 98,94320 € | 4.947,16 € |
| Unit Price without VAT: | 135,73000 € |
|---|---|
| Unit Price with VAT: | 161,51870 € |

