
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | 7/16 DIN | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | 7/16 DIN Plugs | |
Body Material | Brass | |
Body Finish | - | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 € | 8,97 € |
| 10 | 8,07200 € | 80,72 € |
| 25 | 7,66800 € | 191,70 € |
| 50 | 7,28060 € | 364,03 € |
| Unit Price without VAT: | 8,97000 € |
|---|---|
| Unit Price with VAT: | 10,67430 € |

