New at DigiKey
2.4mm (APC-2.4, OS-50) Connector Receptacle 50 Ohms Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2.4-EL

DigiKey Part Number
4912-2.4-EL-ND
Manufacturer
Manufacturer Product Number
2.4-EL
Description
2.4-EL
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Receptacle 50 Ohms Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Receptacle
Mfr
Contact Termination
Screw
Packaging
Retail Package
Shield Termination
Screw
Part Status
Active
Impedance
50 Ohms
Connector Style
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
186,29000 €86,29 €
1053,74800 €537,48 €
2551,86080 €1.296,52 €
5047,02500 €2.351,25 €
Unit Price without VAT:86,29000 €
Unit Price with VAT:102,68510 €