1.85mm Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.85-R2-S0.23

DigiKey Part Number
4912-1.85-R2-S0.23-ND
Manufacturer
Manufacturer Product Number
1.85-R2-S0.23
Description
1.85-R2-S0.23,1.85mm Connector J
Customer Reference
Detailed Description
1.85mm Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Mounting Type
Surface Mount
Packaging
Retail Package
Mounting Feature
Flange
Part Status
Active
Fastening Type
Threaded
Connector Style
Housing Color
Silver
Connector Type
Receptacle, Female Socket
Center Contact Material
Beryllium Copper
Contact Termination
Solder
Body Material
Stainless Steel
Shield Termination
Screw
Dielectric Material
Polyetherimide (PEI)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
161,65000 €61,65 €
1052,35400 €523,54 €
2549,11560 €1.227,89 €
5044,13540 €2.206,77 €
Unit Price without VAT:61,65000 €
Unit Price with VAT:73,36350 €