
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 67 GHz | |
Number of Ports | 1 | |
Housing Color | Silver | |
Center Contact Material | Beryllium Copper | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Polyetherimide (PEI) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,27000 € | 90,27 € |
| 10 | 81,24100 € | 812,41 € |
| 25 | 73,11640 € | 1.827,91 € |
| 50 | 65,80140 € | 3.290,07 € |
| Unit Price without VAT: | 90,27000 € |
|---|---|
| Unit Price with VAT: | 107,42130 € |

