Adapter Coaxial Connector 1.0mm Plug, Male Pin To 1.85mm Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0P-1.85P

DigiKey Part Number
4912-1.0P-1.85P-ND
Manufacturer
Manufacturer Product Number
1.0P-1.85P
Description
1.00P-1.85P 1.0MM PLUG MALE TO 1
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.0mm Plug, Male Pin To 1.85mm Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
1.0mm Plug, Male Pin
Convert To (Adapter End)
1.85mm Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
-
Mounting Feature
-
Fastening Type
Threaded, Threaded
Center Contact Plating
Gold
Body Material
Stainless Steel
Center Contact Material
Beryllium Copper, Brass
Dielectric Material
Polyetherimide (PEI)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1435,21000 €435,21 €
10415,45500 €4.154,55 €
25413,83680 €10.345,92 €
50397,84680 €19.892,34 €
Unit Price without VAT:435,21000 €
Unit Price with VAT:517,89990 €