
Category | Convert To (Adapter End) 1.0mm Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Retail Package | Style Straight |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper, Brass |
Center Gender Female to Male | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) 1.85mm Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,86000 € | 409,86 € |
| 10 | 390,88600 € | 3.908,86 € |
| 25 | 389,28800 € | 9.732,20 € |
| 50 | 374,22800 € | 18.711,40 € |
| Unit Price without VAT: | 409,86000 € |
|---|---|
| Unit Price with VAT: | 487,73340 € |

