
Category | Convert To (Adapter End) 1.0mm Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Retail Package | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Male to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.0mm Plug, Male Pin | Dielectric Material Polyetherimide (PEI) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,96000 € | 600,96 € |
| 10 | 587,12800 € | 5.871,28 € |
| 25 | 583,98320 € | 14.599,58 € |
| 50 | 534,45960 € | 26.722,98 € |
| Unit Price without VAT: | 600,96000 € |
|---|---|
| Unit Price with VAT: | 715,14240 € |

