6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT-156.250MBC-T

DigiKey Part Number
887-1561-2-ND - Tape & Reel (TR)
887-1561-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BT-156.250MBC-T
Description
XTAL OSC SO 156.2500MHZ LVDS SMD
Customer Reference
Detailed Description
156.25 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 812
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,15000 €4,15 €
103,92600 €39,26 €
503,70740 €185,37 €
1003,48930 €348,93 €
5003,38032 €1.690,16 €
Unit Price without VAT:4,15000 €
Unit Price with VAT:4,93850 €