
AY-32.000MFNQ-T | |
|---|---|
DigiKey Part Number | 887-AY-32.000MFNQ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AY-32.000MFNQ-T |
Description | 2.0X1.6 SEAM SEAL MHZ QUARTZ XTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case |
Mfr | Supplier Device Package 4-SMD (2x1.6) |
Packaging Tape & Reel (TR) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.022" (0.55mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39580 € | 1.187,40 € |
| Unit Price without VAT: | 0,39580 € |
|---|---|
| Unit Price with VAT: | 0,47100 € |

