
AV-12.000MAGE-T | |
|---|---|
DigiKey Part Number | 887-AV-12.000MAGE-TTR-ND - Tape & Reel (TR) 887-AV-12.000MAGE-TCT-ND - Cut Tape (CT) 887-AV-12.000MAGE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV-12.000MAGE-T |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,55040 € | 13,76 € |
| 50 | 0,52780 € | 26,39 € |
| 100 | 0,50590 € | 50,59 € |
| 250 | 0,47836 € | 119,59 € |
| 500 | 0,45858 € | 229,29 € |
| 1.000 | 0,43960 € | 439,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41114 € | 1.233,42 € |
| 6.000 | 0,39416 € | 2.364,96 € |
| 9.000 | 0,38456 € | 3.461,04 € |
| 15.000 | 0,37280 € | 5.592,00 € |
| 21.000 | 0,36526 € | 7.670,46 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |






