
AU-33.333MBE-T | |
|---|---|
DigiKey Part Number | 887-AU-33.333MBE-TTR-ND - Tape & Reel (TR) 887-AU-33.333MBE-TCT-ND - Cut Tape (CT) 887-AU-33.333MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU-33.333MBE-T |
Description | XTAL OSC XO 33.3330MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,69600 € | 16,96 € |
| 25 | 1,60440 € | 40,11 € |
| 50 | 1,53800 € | 76,90 € |
| 100 | 1,47430 € | 147,43 € |
| 250 | 1,39428 € | 348,57 € |
| 500 | 1,33666 € | 668,33 € |
| 1.000 | 1,32146 € | 1.321,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19872 € | 3.596,16 € |
| 6.000 | 1,14934 € | 6.896,04 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |











