
9HT7-32.768KDZF-T | |
---|---|
DigiKey Part Number | 887-1860-2-ND - Tape & Reel (TR) 887-1860-1-ND - Cut Tape (CT) 887-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT7-32.768KDZF-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9HT7-32.768KDZF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.264" L x 0.055" W (6.70mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,34900 € | 3,49 € |
25 | 0,33000 € | 8,25 € |
50 | 0,31640 € | 15,82 € |
100 | 0,30330 € | 30,33 € |
250 | 0,28680 € | 71,70 € |
500 | 0,27496 € | 137,48 € |
1.000 | 0,26358 € | 263,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,24651 € | 739,53 € |
6.000 | 0,23631 € | 1.417,86 € |
9.000 | 0,23055 € | 2.074,95 € |
15.000 | 0,22349 € | 3.352,35 € |
21.000 | 0,21896 € | 4.598,16 € |
30.000 | 0,21427 € | 6.428,10 € |
36.000 | 0,21191 € | 7.628,76 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |