
9HT12-32.768KBZC-T | |
|---|---|
DigiKey Part Number | 887-2621-2-ND - Tape & Reel (TR) 887-2621-1-ND - Cut Tape (CT) 887-2621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT12-32.768KBZC-T |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 9HT12-32.768KBZC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,85100 € | 8,51 € |
| 25 | 0,80480 € | 20,12 € |
| 50 | 0,77140 € | 38,57 € |
| 100 | 0,73950 € | 73,95 € |
| 250 | 0,69936 € | 174,84 € |
| 500 | 0,67042 € | 335,21 € |
| 1.000 | 0,64270 € | 642,70 € |
| 2.500 | 0,60787 € | 1.519,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,58274 € | 2.913,70 € |
| 10.000 | 0,55871 € | 5.587,10 € |
| 15.000 | 0,54512 € | 8.176,80 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |











