8Z16000001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,26519 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,69616 €
Datasheet

Similar


EPSON
In Stock: 331
Unit Price: 0,55000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,84792 €
Datasheet

Similar


EPSON
In Stock: 125.641
Unit Price: 0,55000 €
Datasheet

Similar


EPSON
In Stock: 472
Unit Price: 1,13000 €
Datasheet

Similar


EPSON
In Stock: 6
Unit Price: 0,55000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,33498 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,84792 €
Datasheet
8Z 4-SMD, no-lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z16000001

DigiKey Part Number
8Z16000001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Z16000001
Description
CRYSTAL 16.0000MHZ 10PF SMD
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Z16000001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.