8Q-32.000MEIQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 553
Unit Price: 0,77000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,86000 €
Datasheet

Similar


Abracon LLC
In Stock: 2.519
Unit Price: 0,86000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,34331 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,87932 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,48077 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,48077 €
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 2.173
Unit Price: 0,70000 €
Datasheet
8Q 4-SMD, no-lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-32.000MEIQ-T

DigiKey Part Number
887-8Q-32.000MEIQ-TTR-ND - Tape & Reel (TR)
887-8Q-32.000MEIQ-TCT-ND - Cut Tape (CT)
887-8Q-32.000MEIQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Q-32.000MEIQ-T
Description
CRYSTAL 32MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,42745 €2.137,25 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €